| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS170W | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, CMOS, CDFP16 | SN74170J-00 vs SN54LS170W |
| SN74LS170N-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN74170J-00 vs SN74LS170N-00 |
| SNJ54170J | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | SN74170J-00 vs SNJ54170J |
| 74170B | NXP Semiconductors | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN74170J-00 vs 74170B |
| 74170B | Signetics | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN74170J-00 vs 74170B |
| SN74170N-10 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN74170J-00 vs SN74170N-10 |
| HD74HC670P-E | Renesas Electronics Corporation | Check for Price | Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | SN74170J-00 vs HD74HC670P-E |
| SNJ54LS170W-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | SN74170J-00 vs SNJ54LS170W-00 |
| 54170F | NXP Semiconductors | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | SN74170J-00 vs 54170F |
| SNJ54170J-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | SN74170J-00 vs SNJ54170J-00 |
Part Details for SN74170J-00 by Texas Instruments
Results Overview of SN74170J-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74170J-00 Information
SN74170J-00 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74170J-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 4X4, 40ns, TTL, CDIP16 | 5983 |
|
RFQ |
US Tariff Estimator: SN74170J-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74170J-00 Part Data Attributes
|
|
SN74170J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74170J-00
Texas Instruments
Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open Collector | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 150 Ma | |
| Propagation Delay (tpd) | 45 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74170J-00
This table gives cross-reference parts and alternative options found for SN74170J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74170J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.