| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN7417DRG4 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs SN7417DRG4 |
| SN7417DE4 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs SN7417DE4 |
| DM7407M | Fairchild Semiconductor Corporation | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs DM7407M |
| SN7417DRE4 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs SN7417DRE4 |
| SN7407DRE4 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs SN7407DRE4 |
| SN7407DG4 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs SN7407DG4 |
| DM7417MX | Fairchild Semiconductor Corporation | Check for Price | Buffer, 74 Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs DM7417MX |
| DM7407MX | National Semiconductor Corporation | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs DM7407MX |
| DM7407MX | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs DM7407MX |
| DM7407M | Texas Instruments | Check for Price | Buffer, 74 Series, 6-Func, 1-Input, TTL, PDSO14 | SN7417DG4 vs DM7407M |
Part Details for SN7417DG4 by Texas Instruments
Results Overview of SN7417DG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7417DG4 Information
SN7417DG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN7417DG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | 8159 |
|
RFQ |
US Tariff Estimator: SN7417DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN7417DG4 Part Data Attributes
|
|
SN7417DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7417DG4
Texas Instruments
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.04 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 41 Ma | |
| Prop. Delay@Nom-Sup | 26 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN7417DG4
This table gives cross-reference parts and alternative options found for SN7417DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7417DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.