| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74248J | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, CDIP16 | SN74248N1 vs SN74248J |
| SN74248J-00 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, CDIP16 | SN74248N1 vs SN74248J-00 |
| SN74248N-00 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, PDIP16 | SN74248N1 vs SN74248N-00 |
| SN74248NP1 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, PDIP16 | SN74248N1 vs SN74248NP1 |
| SN74248N | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, PDIP16 | SN74248N1 vs SN74248N |
| SN54248J | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, CDIP16 | SN74248N1 vs SN54248J |
| SN74248NP3 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, PDIP16 | SN74248N1 vs SN74248NP3 |
| SNJ54248J | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, CDIP16 | SN74248N1 vs SNJ54248J |
Part Details for SN74248N1 by Texas Instruments
Results Overview of SN74248N1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74248N1 Information
SN74248N1 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74248N1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, TTL, PDIP16 | 9847 |
|
RFQ |
US Tariff Estimator: SN74248N1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74248N1 Part Data Attributes
|
|
SN74248N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74248N1
Texas Instruments
Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.8 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74248N1
This table gives cross-reference parts and alternative options found for SN74248N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74248N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.