| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74276N-10 | Texas Instruments | Check for Price | J-Kbar Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, PDIP20 | SN74276N3 vs SN74276N-10 |
| SN74276N | Rochester Electronics LLC | Check for Price | J-Kbar Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, PDIP20 | SN74276N3 vs SN74276N |
| SN74276N-00 | Texas Instruments | Check for Price | J-Kbar Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, PDIP20 | SN74276N3 vs SN74276N-00 |
| SN54276J-00 | Texas Instruments | Check for Price | J-Kbar Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP20 | SN74276N3 vs SN54276J-00 |
| SN54276J | Rochester Electronics LLC | Check for Price | J-Kbar Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP20 | SN74276N3 vs SN54276J |
| SN54276J | Texas Instruments | Check for Price | J-Kbar Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP20 | SN74276N3 vs SN54276J |
Part Details for SN74276N3 by Texas Instruments
Results Overview of SN74276N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74276N3 Information
SN74276N3 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74276N3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-Kbar Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, PDIP20 | 6907 |
|
RFQ |
US Tariff Estimator: SN74276N3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74276N3 Part Data Attributes
|
|
SN74276N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74276N3
Texas Instruments
J-Kbar Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Separate Clock For Each Bit | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | J-Kbar Flip-Flop | |
| Max Frequency@Nom-Sup | 35000000 Hz | |
| Max I(ol) | 0.016 A | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 81 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 35 Mhz |
Alternate Parts for SN74276N3
This table gives cross-reference parts and alternative options found for SN74276N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74276N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.