Part Details for SN7428N by Texas Instruments
Overview of SN7428N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN7428N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 118 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 38 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 115 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 52 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for SN7428N
SN7428N CAD Models
SN7428N Part Data Attributes:
|
SN7428N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7428N
Texas Instruments
Quad 2-input Positive-NOR buffers 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 57 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN7428N
This table gives cross-reference parts and alternative options found for SN7428N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7428N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74128N | Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-PDIP 0 to 70 | Texas Instruments | SN7428N vs SN74128N |
5962-9861101QCA | Military single 4-input, 4.5-V to 5.5-V bipolar NOR gate 14-CDIP -55 to 125 | Texas Instruments | SN7428N vs 5962-9861101QCA |
SN74128J-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN7428N vs SN74128J-00 |
N74128N | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN7428N vs N74128N |
S54128F | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN7428N vs S54128F |
SN7428J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | SN7428N vs SN7428J-00 |
N74128N | NOR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN7428N vs N74128N |
SNJ54128J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | SN7428N vs SNJ54128J-00 |
SN5428J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | SN7428N vs SN5428J |
SNJ54128J | Military single 4-input, 4.5-V to 5.5-V bipolar NOR gate 14-CDIP -55 to 125 | Texas Instruments | SN7428N vs SNJ54128J |