Part Details for SN7432N3 by Texas Instruments
Results Overview of SN7432N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7432N3 Information
SN7432N3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN7432N3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | 6492 |
|
RFQ |
US Tariff Estimator: SN7432N3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN7432N3
SN7432N3 Part Data Attributes
|
|
SN7432N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7432N3
Texas Instruments
OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Or Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 38 Ma | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN7432N3
This table gives cross-reference parts and alternative options found for SN7432N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7432N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/16101BCA | Lansdale Semiconductor Inc | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SN7432N3 vs M38510/16101BCA |
| SN5432J | Texas Instruments | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SN7432N3 vs SN5432J |
| SN7432NP1 | Texas Instruments | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | SN7432N3 vs SN7432NP1 |
| 5962-01-154-6114 | Fairchild Semiconductor Corporation | Check for Price | OR Gate, TTL, PDIP14 | SN7432N3 vs 5962-01-154-6114 |
| DM7432N | Rochester Electronics LLC | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | SN7432N3 vs DM7432N |
| SN7432NP1 | Rochester Electronics LLC | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | SN7432N3 vs SN7432NP1 |
| DM7432N | National Semiconductor Corporation | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | SN7432N3 vs DM7432N |
| N7432N | Signetics | Check for Price | OR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 | SN7432N3 vs N7432N |