-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN7432NE4 | Texas Instruments | Quad 2-input positive-OR gates 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN7432NE4-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 575 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4489 | Buy Now |
DISTI #
595-SN7432NE4
|
Mouser Electronics | Logic Gates Quad 2-input Positive-OR gates RoHS: Compliant | 628 |
|
$1.1600 / $2.6400 | Buy Now |
|
Rochester Electronics | SN7432 Quad 2-input positive-OR gates RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$1.1000 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7432NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7432NE4
Texas Instruments
4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN7432NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7432NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/16101BCA | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | SN7432NE4 vs M38510/16101BCA |
SN5432J | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN7432NE4 vs SN5432J |
SN7432N-00 | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | Texas Instruments | SN7432NE4 vs SN7432N-00 |
SN7432N3 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN7432NE4 vs SN7432N3 |
N7432A | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | SN7432NE4 vs N7432A |
DM7432N | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN7432NE4 vs DM7432N |
SN7432N-10 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | SN7432NE4 vs SN7432N-10 |
5962-01-132-4164 | OR Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN7432NE4 vs 5962-01-132-4164 |
N7432N | OR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN7432NE4 vs N7432N |
5962-01-376-0017 | IC,LOGIC GATE,QUAD 2-INPUT OR,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN7432NE4 vs 5962-01-376-0017 |