Select Manufacturer to View SMZ20 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Diotec Semiconductor AG | Zener Diode, 20V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | $0.0364 / $0.3300 |
|
View Details |
| SEMIKRON | Zener Diode, 20V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB |
|
View Details | |
| SUNMATE electronic Co., LTD | Surface mount silicon Zener diode in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, low leakage current, high reliability, axial lead with cathode band, operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, low leakage current, high reliability, axial lead with cathode band, operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, low leakage current, high reliability, axial lead with cathode band, operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, with low leakage current and high reliability for general-purpose regulation.Surface mount silicon Zener diodes in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, low leakage current, high reliability, axial lead, color band indicates cathode.Surface mount silicon Zener diode in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, low leakage current, high reliability, axial lead with cathode band, operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, low leakage current, high reliability, axial lead with cathode band, operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, low leakage current, high reliability, axial lead with cathode band, operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in DO-213A molded plastic case, 2.0W power dissipation, 3.6 to 200V voltage range, low leakage current, high reliability, axial lead with cathode band, operating junction temperature from -55 to +175°C. |
|
View Details |