| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNC54365AJ | Texas Instruments | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, CDIP16 | SN74365AN3 vs SNC54365AJ |
| SNJ54365AJ-00 | Texas Instruments | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, CDIP16 | SN74365AN3 vs SNJ54365AJ-00 |
| 5962-9687801QEX | Texas Instruments | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, CDIP16 | SN74365AN3 vs 5962-9687801QEX |
| SN74365AJ-00 | Texas Instruments | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, CDIP16 | SN74365AN3 vs SN74365AJ-00 |
| SN54365AJ-00 | Texas Instruments | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, CDIP16 | SN74365AN3 vs SN54365AJ-00 |
| M38510/16301BEX | Lansdale Semiconductor Inc | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL | SN74365AN3 vs M38510/16301BEX |
| 54365A/BEA | YAGEO Corporation | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, CDIP16 | SN74365AN3 vs 54365A/BEA |
Part Details for SN74365AN3 by Texas Instruments
Results Overview of SN74365AN3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74365AN3 Information
SN74365AN3 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74365AN3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74365AN3 Part Data Attributes
|
|
SN74365AN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74365AN3
Texas Instruments
Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.032 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 85 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74365AN3
This table gives cross-reference parts and alternative options found for SN74365AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74365AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.