Part Details for SN7483N by Texas Instruments
Results Overview of SN7483N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7483N Information
SN7483N by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN7483N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adder/Subtractor, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16 | 5835 |
|
RFQ |
US Tariff Estimator: SN7483N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN7483N Part Data Attributes
|
|
SN7483N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7483N
Texas Instruments
Adder/Subtractor, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 110 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
SN7483N Frequently Asked Questions (FAQ)
-
The maximum clock frequency that the SN7483N can handle is 10 MHz, as specified in the datasheet. However, it's recommended to derate the frequency by 10-20% to ensure reliable operation.
-
The SN7483N is not designed to be used as a level shifter. While it can handle input voltages up to 15V, its output voltage is limited to VCC (typically 5V). If you need a level shifter, consider using a dedicated level shifter or a voltage translator.
-
The enable input (EN) is active-low, meaning that the device is enabled when EN is low (typically connected to GND). When EN is high (typically connected to VCC), the device is disabled, and the outputs are in a high-impedance state.
-
The propagation delay of the SN7483N is typically around 10-15 ns, depending on the output load and operating conditions. This value can be found in the datasheet or by consulting with a Texas Instruments representative.
-
While the SN7483N is primarily designed for 5V systems, it can be used in 3.3V systems with some limitations. Ensure that the input voltage is within the recommended range (VCC - 0.5V to VCC + 0.5V), and be aware that the output voltage will be limited to VCC (3.3V in this case).