| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N7495N | Signetics | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, PDIP14 | SN7495AN3 vs N7495N |
| M38510/00901BCA | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | SN7495AN3 vs M38510/00901BCA |
| 5495ADMQB | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | SN7495AN3 vs 5495ADMQB |
| SN7495AN-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, PDIP14 | SN7495AN3 vs SN7495AN-00 |
| N7495N | NXP Semiconductors | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIN LINE14 | SN7495AN3 vs N7495N |
| N7495N | YAGEO Corporation | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, PDIP14 | SN7495AN3 vs N7495N |
| SN5495AJ | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | SN7495AN3 vs SN5495AJ |
| SNJ5495AJ-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | SN7495AN3 vs SNJ5495AJ-00 |
| SN5495AJ-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | SN7495AN3 vs SN5495AJ-00 |
| M38510/00901BCX | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | SN7495AN3 vs M38510/00901BCX |
Part Details for SN7495AN3 by Texas Instruments
Results Overview of SN7495AN3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7495AN3 Information
SN7495AN3 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN7495AN3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | 8979 |
|
RFQ |
US Tariff Estimator: SN7495AN3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN7495AN3 Part Data Attributes
|
|
SN7495AN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7495AN3
Texas Instruments
Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 36000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 63 Ma | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 36 Mhz |
Alternate Parts for SN7495AN3
This table gives cross-reference parts and alternative options found for SN7495AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7495AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.