-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7413
|
Newark | Ic, Bus Buffer Gate Quad, Smd, Logic Family/Base Number:74Abt125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Abt, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT125D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9650 / $1.2800 | Buy Now |
DISTI #
67K2809
|
Newark | Universal Bus Function Ic, Output Current:64Ma, Logic Type:Bus Buffer, No. Of Channels:4, Input Level:2V, Output Level:3V, Logic Case Style:Soic, No. Of Pins:14, Supply Voltage Range:4.5V To 5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT125D Min Qty: 1050 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3200 / $0.4090 | Buy Now |
DISTI #
2156-SN74ABT125D-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6787 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-1019-5-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2214 In Stock |
|
$0.3963 / $0.9800 | Buy Now |
DISTI #
595-SN74ABT125D
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant | 1392 |
|
$0.3930 / $0.9800 | Buy Now |
|
Bristol Electronics | 296 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 838 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 173 |
|
$0.1900 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT125D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT125D
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ABT125D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT125D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT125QDRG4Q1 | Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74ABT125D vs SN74ABT125QDRG4Q1 |
SN74ABT125DRE4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74ABT125D vs SN74ABT125DRE4 |
SN74ABT125QDRQ1 | Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74ABT125D vs SN74ABT125QDRQ1 |
74ABT125D,623 | 74ABT125 - Quad buffer; 3-state@en-us SOIC 14-Pin | Nexperia | SN74ABT125D vs 74ABT125D,623 |
SN74ABT125DR | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74ABT125D vs SN74ABT125DR |
SN74ABT125DG4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74ABT125D vs SN74ABT125DG4 |
SN74ABT125DRG4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74ABT125D vs SN74ABT125DRG4 |
SN74ABT125DE4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74ABT125D vs SN74ABT125DE4 |