-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74ABT125PWRG4
|
Mouser Electronics | Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs RoHS: Compliant | 0 |
|
$0.3100 / $0.9400 | Order Now |
|
Bristol Electronics | 2461 |
|
RFQ | ||
|
Quest Components | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 233 |
|
$0.3255 / $0.6975 | Buy Now |
|
Chip1Cloud | QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS | 2160 |
|
RFQ | |
|
Win Source Electronics | QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS | 85640 |
|
$2.7170 / $4.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT125PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT125PWRG4
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT125PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT125PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT125PW,112 | 74ABT125 - Quad buffer; 3-state TSSOP 14-Pin | NXP Semiconductors | SN74ABT125PWRG4 vs 74ABT125PW,112 |
74ABT125PW,112 | 74ABT125 - Quad buffer; 3-state@en-us TSSOP 14-Pin | Nexperia | SN74ABT125PWRG4 vs 74ABT125PW,112 |
SN74ABT125PWR | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT125PWRG4 vs SN74ABT125PWR |
74ABT125PW,118 | 74ABT125 - Quad buffer; 3-state TSSOP 14-Pin | NXP Semiconductors | SN74ABT125PWRG4 vs 74ABT125PW,118 |
SN74ABT125PWLE | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT125PWRG4 vs SN74ABT125PWLE |
74ABT125PWDH | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | SN74ABT125PWRG4 vs 74ABT125PWDH |
74ABT125CMTCX_NL | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ABT125PWRG4 vs 74ABT125CMTCX_NL |
74ABT125CMTCX | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74ABT125PWRG4 vs 74ABT125CMTCX |
74ABT125CMTC | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ABT125PWRG4 vs 74ABT125CMTC |
74ABT125CMTC | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74ABT125PWRG4 vs 74ABT125CMTC |