| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ABT126DBR | Texas Instruments | $0.3870 | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs SN74ABT126DBR |
| 74ABT126DB | Nexperia | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs 74ABT126DB |
| 74ABT126DB,118 | Nexperia | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs 74ABT126DB,118 |
| 935181290112 | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs 935181290112 |
| SN74ABT126DBRE4 | Texas Instruments | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs SN74ABT126DBRE4 |
| 74ABT126DB-T | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs 74ABT126DB-T |
| 74ABT126DB,118 | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs 74ABT126DB,118 |
| SN74ABT126DBE4 | Texas Instruments | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs SN74ABT126DBE4 |
| 74ABT126DB | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBRG4 vs 74ABT126DB |
Part Details for SN74ABT126DBRG4 by Texas Instruments
Results Overview of SN74ABT126DBRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT126DBRG4 Information
SN74ABT126DBRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT126DBRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | 4771 |
|
RFQ |
US Tariff Estimator: SN74ABT126DBRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ABT126DBRG4 Part Data Attributes
|
|
SN74ABT126DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT126DBRG4
Texas Instruments
Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | Abt | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 6.3 Ns | |
| Propagation Delay (tpd) | 6.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74ABT126DBRG4
This table gives cross-reference parts and alternative options found for SN74ABT126DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT126DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.