Part Details for SN74ABT162260DLR by Texas Instruments
Overview of SN74ABT162260DLR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for SN74ABT162260DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT162260DLR-ND
|
DigiKey | BUS EXCHANGER Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.5800 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | 100 |
|
$3.2856 / $5.3280 | Buy Now | |
|
Quest Components | 55 |
|
$3.5520 / $5.3280 | Buy Now | |
|
Rochester Electronics | Bus Exchanger, ABT Series, 1-Func, 12-Bit, True Output, BICMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.2100 / $2.6100 | Buy Now |
Part Details for SN74ABT162260DLR
SN74ABT162260DLR CAD Models
SN74ABT162260DLR Part Data Attributes
|
SN74ABT162260DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162260DLR
Texas Instruments
ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 63 mA | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ABT162260DLR
This table gives cross-reference parts and alternative options found for SN74ABT162260DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162260DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT162260DLR | ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | SN74ABT162260DLR vs SN74ABT162260DLR |
74ABT162260CSSC | ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT162260DLR vs 74ABT162260CSSC |
74ABT162260CSSCX | ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT162260DLR vs 74ABT162260CSSCX |