Part Details for SN74ABT16245ADGVR by Texas Instruments
Results Overview of SN74ABT16245ADGVR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT16245ADGVR Information
SN74ABT16245ADGVR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT16245ADGVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 10727 |
|
$0.6510 / $1.0500 | Buy Now |
|
DISTI #
SN74ABT16245ADGVR
|
TME | IC: digital, bus transceiver, Ch: 16, BiCMOS,TTL, SMD, TVSOP48, ABT Min Qty: 1 | 223 |
|
$1.1200 / $1.5000 | Buy Now |
US Tariff Estimator: SN74ABT16245ADGVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ABT16245ADGVR
SN74ABT16245ADGVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ABT16245ADGVR Part Data Attributes
|
|
SN74ABT16245ADGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16245ADGVR
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop48,.25,16 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Abt | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.25,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 32 Ma | |
| Prop. Delay@Nom-Sup | 4.2 Ns | |
| Propagation Delay (tpd) | 4.2 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74ABT16245ADGVR
This table gives cross-reference parts and alternative options found for SN74ABT16245ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16245ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74CBT16244DGVR | Texas Instruments | $0.9170 | 5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 4 control inputs 48-TVSOP -40 to 85 | SN74ABT16245ADGVR vs SN74CBT16244DGVR |
| IDT74FCT16244ATPF8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | SN74ABT16245ADGVR vs IDT74FCT16244ATPF8 |
| 74CBT16244CDGVRG4 | Texas Instruments | Check for Price | 16-Bit FET Bus Switch with -2 V Undershoot Protection 48-TVSOP -40 to 85 | SN74ABT16245ADGVR vs 74CBT16244CDGVRG4 |
| 74AHCT16245DGVRE4 | Texas Instruments | Check for Price | 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 125 | SN74ABT16245ADGVR vs 74AHCT16245DGVRE4 |
| 74ABT162245ADGG | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | SN74ABT16245ADGVR vs 74ABT162245ADGG |
| PI74FCT16245DTKEX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | SN74ABT16245ADGVR vs PI74FCT16245DTKEX |
| SN74ABTH16245DGV | Texas Instruments | Check for Price | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TVSOP-48 | SN74ABT16245ADGVR vs SN74ABTH16245DGV |
| PI74FCT162244TKX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | SN74ABT16245ADGVR vs PI74FCT162244TKX |
| PI74FCT16245CTKX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | SN74ABT16245ADGVR vs PI74FCT16245CTKX |
| PI74FCT16244CTKX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | SN74ABT16245ADGVR vs PI74FCT16244CTKX |
SN74ABT16245ADGVR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ABT16245ADGVR is 100 MHz.
-
The SN74ABT16245ADGVR is a 3-state buffer, meaning it has three output states: high, low, and high-impedance (tri-state).
-
The SN74ABT16245ADGVR has an input voltage tolerance of ±0.5 V, meaning it can tolerate input voltages up to 0.5 V above or below the supply voltage.
-
Yes, the SN74ABT16245ADGVR can be used in a 5V system, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply voltage.
-
The power consumption of the SN74ABT16245ADGVR is typically around 20-30 mA, depending on the operating frequency and output load.