-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT16373ADLR | Texas Instruments | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABT16373ADLRG4 | Texas Instruments | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16373ADLR-ND
|
DigiKey | IC 16BIT TRANSP D-LATCH 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.9100 | Buy Now |
DISTI #
296-1029-1-ND
|
DigiKey | IC 16BIT TRANSP D-LATCH 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1699 In Stock |
|
$0.8620 / $1.9800 | Buy Now |
DISTI #
595-SN74ABT16373ADLR
|
Mouser Electronics | Latches Tri-St 16bit D-Type RoHS: Compliant | 344 |
|
$0.7740 / $1.6600 | Buy Now |
DISTI #
62246338
|
Verical | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2215 | Americas - 68 |
|
$0.6675 / $1.0029 | Buy Now |
|
Bristol Electronics | 2095 |
|
RFQ | ||
|
Bristol Electronics | 1516 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1090 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
|
Quest Components | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 1148 |
|
$0.8814 / $2.3504 | Buy Now |
|
Quest Components | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 950 |
|
$0.7345 / $2.3504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16373ADLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16373ADLR
Texas Instruments
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16373ADLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16373ADLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16373BDL/T3 | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373ADLR vs 74ABT16373BDL/T3 |
74ABT16373BDL-T | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP-48 | Rochester Electronics LLC | SN74ABT16373ADLR vs 74ABT16373BDL-T |
SN74ABT16373DLR | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16373ADLR vs SN74ABT16373DLR |
74ABT16373CSSC | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABT16373ADLR vs 74ABT16373CSSC |
74ABT16373CSSCX | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABT16373ADLR vs 74ABT16373CSSCX |
74ABT16373BDL-T | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373ADLR vs 74ABT16373BDL-T |
74ABT16373DL | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373ADLR vs 74ABT16373DL |
BT16373BDL | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373ADLR vs BT16373BDL |
SN74ABT16373ADLG4 | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16373ADLR vs SN74ABT16373ADLG4 |
SN74ABT16373ADLRG4 | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16373ADLR vs SN74ABT16373ADLRG4 |