| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ABT16640DGGR | Texas Instruments | $4.1557 | Bus Transceiver, ABT Series, 16-Func, 8-Bit, Inverted Output, BICMOS, PDSO48 | SN74ABT16640DGG vs SN74ABT16640DGGR |
| 74ABT16640DGGRE4 | Texas Instruments | Check for Price | Bus Transceiver, ABT Series, 2-Func, 8-Bit, Inverted Output, BICMOS, PDSO48 | SN74ABT16640DGG vs 74ABT16640DGGRE4 |
Part Details for SN74ABT16640DGG by Texas Instruments
Results Overview of SN74ABT16640DGG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT16640DGG Information
SN74ABT16640DGG by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT16640DGG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ABT Series, 2-Func, 8-Bit, Inverted Output, BICMOS, PDSO48 | 8171 |
|
RFQ |
US Tariff Estimator: SN74ABT16640DGG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ABT16640DGG Part Data Attributes
|
|
SN74ABT16640DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16640DGG
Texas Instruments
Bus Transceiver, ABT Series, 2-Func, 8-Bit, Inverted Output, BICMOS, PDSO48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | 0.300 Inch, Plastic, Tssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Abt | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 32 Ma | |
| Propagation Delay (tpd) | 3.9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm |
Alternate Parts for SN74ABT16640DGG
This table gives cross-reference parts and alternative options found for SN74ABT16640DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16640DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.