SN74ABT16952DGG
Texas Instruments
Description: ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56

Overview of SN74ABT16952DGG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for SN74ABT16952DGG by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1687
RFQ

CAD Models for SN74ABT16952DGG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT16952DGG by Texas Instruments

SN74ABT16952DGG
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Family
ABT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
35 mA
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74ABT16952DGG
    Texas Instruments
    ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56
    VS

Alternate Parts for SN74ABT16952DGG

This table gives cross-reference parts and alternative options found for SN74ABT16952DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16952DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT16952DGGRG4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Texas Instruments SN74ABT16952DGG vs 74ABT16952DGGRG4
74ABT16952CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ABT16952DGG vs 74ABT16952CMTD
74ABT16952DGG IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors SN74ABT16952DGG vs 74ABT16952DGG
74ABT16952CMTDX ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ABT16952DGG vs 74ABT16952CMTDX
74ABT16952DGGRE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Texas Instruments SN74ABT16952DGG vs 74ABT16952DGGRE4
74ABT16952CMTDC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ABT16952DGG vs 74ABT16952CMTDC
74ABT16952DG-T IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ABT16952DGG vs 74ABT16952DG-T
SN74ABT16952DGGR 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ABT16952DGG vs SN74ABT16952DGGR
SN74ABT16952DGGE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ABT16952DGG vs SN74ABT16952DGGE4
74ABT16952CMTDX Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74ABT16952DGG vs 74ABT16952CMTDX
Part Number Description Manufacturer Compare
SN74ABT16952DGGR 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ABT16952DGG vs SN74ABT16952DGGR
74ABT16952CMTDC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ABT16952DGG vs 74ABT16952CMTDC
PI74FCT162952CTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ABT16952DGG vs PI74FCT162952CTAX
PI74FCT16952CTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ABT16952DGG vs PI74FCT16952CTAX
SN74ABT16952DGGE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ABT16952DGG vs SN74ABT16952DGGE4
74ABT16952CMTDX ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ABT16952DGG vs 74ABT16952CMTDX
PI74FCT16952BTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ABT16952DGG vs PI74FCT16952BTAX
CY74FCT16952BTPAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor SN74ABT16952DGG vs CY74FCT16952BTPAC
PI74FCT16952ATAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ABT16952DGG vs PI74FCT16952ATAX
74ABT16952CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ABT16952DGG vs 74ABT16952CMTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT16952DGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT16952DGG by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT16952DGG would you like to use for your alert(s)?
  • Please alert me when SN74ABT16952DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT16952DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT16952DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT16952DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT16952DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT16952DGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: