Logic
SN74ABT16952DGGR
Texas Instruments
Description: 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85

Overview of SN74ABT16952DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for SN74ABT16952DGGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ABT16952DGGR-ND
DigiKey IC TXRX NON-INVERT 5.5V 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4426
In Stock
  • 120 $2.5200
$2.5200 Buy Now
DISTI # 296-3935-1-ND
DigiKey IC TXRX NON-INVERT 5.5V 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.8300
  • 2,000 $2.4423
  • 4,000 $2.3856
$2.3856 / $4.8300 Buy Now
DISTI # 595-SN74ABT16952DGGR
Mouser Electronics Bus Transceivers 16bit Registered RoHS: Compliant 0
  • 2,000 $2.3000
$2.3000 Order Now
Bristol Electronics   2079
RFQ
Quest Components   121
  • 1 $5.1840
  • 21 $3.4560
  • 73 $3.1968
$3.1968 / $5.1840 Buy Now
Quest Components   12
  • 1 $4.5360
  • 3 $3.7800
  • 8 $3.3264
$3.3264 / $4.5360 Buy Now
Rochester Electronics SN74ABT16952 16-Bit Registered Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $2.5400
  • 25 $2.4900
  • 100 $2.3800
  • 500 $2.2800
  • 1,000 $2.1600
$2.1600 / $2.5400 Buy Now
DISTI # SN74ABT16952DGGR
TME IC: digital, register,transceiver, Ch: 16, BiCMOS,TTL, SMD, TSSOP56 Min Qty: 1 0
  • 1 $4.5200
  • 5 $4.2200
  • 25 $4.0600
$4.0600 / $4.5200 RFQ

CAD Models for SN74ABT16952DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT16952DGGR by Texas Instruments

SN74ABT16952DGGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
35 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. SN74ABT16952DGGR
    Texas Instruments
    16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for SN74ABT16952DGGR

This table gives cross-reference parts and alternative options found for SN74ABT16952DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16952DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT16952DGG ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ABT16952DGGR vs SN74ABT16952DGG
74ABT16952DGGRG4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Texas Instruments SN74ABT16952DGGR vs 74ABT16952DGGRG4
74ABT16952CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ABT16952DGGR vs 74ABT16952CMTD
74ABT16952DGG IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors SN74ABT16952DGGR vs 74ABT16952DGG
74ABT16952CMTDX ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ABT16952DGGR vs 74ABT16952CMTDX
74ABT16952DGGRE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Texas Instruments SN74ABT16952DGGR vs 74ABT16952DGGRE4
74ABT16952CMTDC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ABT16952DGGR vs 74ABT16952CMTDC
74ABT16952DG-T IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ABT16952DGGR vs 74ABT16952DG-T
SN74ABT16952DGGE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ABT16952DGGR vs SN74ABT16952DGGE4
74ABT16952CMTDX Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74ABT16952DGGR vs 74ABT16952CMTDX
Part Number Description Manufacturer Compare
SN74ABT16952DGG ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ABT16952DGGR vs SN74ABT16952DGG
74ABT16952CMTDC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ABT16952DGGR vs 74ABT16952CMTDC
PI74FCT162952CTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ABT16952DGGR vs PI74FCT162952CTAX
PI74FCT16952CTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ABT16952DGGR vs PI74FCT16952CTAX
SN74ABT16952DGGE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ABT16952DGGR vs SN74ABT16952DGGE4
74ABT16952CMTDX ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ABT16952DGGR vs 74ABT16952CMTDX
PI74FCT16952BTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ABT16952DGGR vs PI74FCT16952BTAX
CY74FCT16952BTPAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor SN74ABT16952DGGR vs CY74FCT16952BTPAC
PI74FCT16952ATAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ABT16952DGGR vs PI74FCT16952ATAX
74ABT16952CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74ABT16952DGGR vs 74ABT16952CMTD

Related Parts for SN74ABT16952DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT16952DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT16952DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT16952DGGR would you like to use for your alert(s)?
  • Please alert me when SN74ABT16952DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT16952DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT16952DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT16952DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT16952DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT16952DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: