| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ABT244-1PW-T | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs 74ABT244-1PW-T |
| SN74ABT244APWE4 | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs SN74ABT244APWE4 |
| SN74ABT244APWLE/1000 | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs SN74ABT244APWLE/1000 |
| SN74ABT244APWLE | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs SN74ABT244APWLE |
| 74ABT244CMTC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs 74ABT244CMTC |
| 74ABT244PW,118 | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs 74ABT244PW,118 |
| 74ABT244CMTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs 74ABT244CMTCX |
| SN74ABT244APWRG4 | Texas Instruments | Check for Price | Bus Driver, ABT Series, 8-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs SN74ABT244APWRG4 |
| SN74ABT244PWLE | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs SN74ABT244PWLE |
| 74ABT244PW | Nexperia | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244APWLE vs 74ABT244PW |
Part Details for SN74ABT244APWLE by Texas Instruments
Results Overview of SN74ABT244APWLE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT244APWLE Information
SN74ABT244APWLE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT244APWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R Min Qty: 1 | 97 |
|
$0.3300 / $0.8250 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,BICMOS-TTL,TSSOP,20PIN,PLASTIC | 123 |
|
$0.3000 / $0.4500 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,BICMOS-TTL,TSSOP,20PIN,PLASTIC | 77 |
|
$0.5500 / $1.1000 | Buy Now |
US Tariff Estimator: SN74ABT244APWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ABT244APWLE Part Data Attributes
|
|
SN74ABT244APWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT244APWLE
Texas Instruments
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Typ Volp < 1v @ Vcc = 5v, Ta = 25 Deg C | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Abt | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 4.6 Ns | |
| Propagation Delay (tpd) | 4.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for SN74ABT244APWLE
This table gives cross-reference parts and alternative options found for SN74ABT244APWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT244APWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.