| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ABT244AN | Texas Instruments | $0.4291 | Bus Driver, ABT Series, 8-Func, 4-Bit, True Output, BICMOS, PDIP20 | SN74ABT244N vs SN74ABT244AN |
| 5962-9214701QRA | QP Semiconductor | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20 | SN74ABT244N vs 5962-9214701QRA |
| SNJ54ABT244J | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20 | SN74ABT244N vs SNJ54ABT244J |
| 5962-9214701MRA | National Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, CDIP20 | SN74ABT244N vs 5962-9214701MRA |
| 74ABT244N,602 | NXP Semiconductors | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20 | SN74ABT244N vs 74ABT244N,602 |
| SN74ABT244N | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20 | SN74ABT244N vs SN74ABT244N |
| 5962-9214701QRX | QP Semiconductor | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20 | SN74ABT244N vs 5962-9214701QRX |
Part Details for SN74ABT244N by Texas Instruments
Results Overview of SN74ABT244N by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT244N Information
SN74ABT244N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT244N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86143311
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube Min Qty: 1241 Package Multiple: 1 Date Code: 9601 | Americas - 1668 |
|
$0.2258 / $0.3023 | Buy Now |
|
|
Bristol Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube | 360 |
|
RFQ | |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,BICMOS-TTL,DIP,20PIN,PLASTIC | 288 |
|
$0.6250 / $1.2500 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,BICMOS-TTL,DIP,20PIN,PLASTIC | 29 |
|
$0.9930 / $1.6550 | Buy Now |
|
|
Rochester Electronics | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1668 |
|
$0.1806 / $0.2913 | Buy Now |
US Tariff Estimator: SN74ABT244N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ABT244N Part Data Attributes
|
|
SN74ABT244N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT244N
Texas Instruments
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Typ Volp < 1v @ Vcc = 5v, Ta = 25 Deg C | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Abt | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 4.6 Ns | |
| Propagation Delay (tpd) | 4.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74ABT244N
This table gives cross-reference parts and alternative options found for SN74ABT244N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT244N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.