Part Details for SN74ABT245BDBLE by Rochester Electronics LLC
Overview of SN74ABT245BDBLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT245BDBLE
SN74ABT245BDBLE CAD Models
SN74ABT245BDBLE Part Data Attributes:
|
SN74ABT245BDBLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ABT245BDBLE
Rochester Electronics LLC
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.9 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT245BDBLE
This table gives cross-reference parts and alternative options found for SN74ABT245BDBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT245BDBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT245DB-T | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, DSO-20 | Rochester Electronics LLC | SN74ABT245BDBLE vs 74ABT245DB-T |
74ABT245-1DB | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT245BDBLE vs 74ABT245-1DB |
74ABT245-1DB-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT245BDBLE vs 74ABT245-1DB-T |
74ABT245DB | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74ABT245BDBLE vs 74ABT245DB |
SN74ABTH245DBR | Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT245BDBLE vs SN74ABTH245DBR |
74ABT245DB-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT245BDBLE vs 74ABT245DB-T |
74ABT245DB,112 | 74ABT245 - Octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin | Nexperia | SN74ABT245BDBLE vs 74ABT245DB,112 |
SN74ABTH245DBRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT245BDBLE vs SN74ABTH245DBRG4 |
SN74ABTH245DB | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT245BDBLE vs SN74ABTH245DB |
74ABT245CMSACX | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ABT245BDBLE vs 74ABT245CMSACX |