Part Details for SN74ABT245BNE4 by Texas Instruments
Overview of SN74ABT245BNE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for SN74ABT245BNE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74ABT245BNE4-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6553 | Buy Now |
DISTI #
595-SN74ABT245BNE4
|
Mouser Electronics | Bus Transceivers Octal Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 880 |
|
$0.4870 / $1.2500 | Buy Now |
|
Quest Components | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | 104 |
|
$0.5114 / $1.0959 | Buy Now |
Part Details for SN74ABT245BNE4
SN74ABT245BNE4 CAD Models
SN74ABT245BNE4 Part Data Attributes
|
SN74ABT245BNE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT245BNE4
Texas Instruments
Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ABT245BNE4
This table gives cross-reference parts and alternative options found for SN74ABT245BNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT245BNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT245AN | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74ABT245BNE4 vs SN74ABT245AN |
SN74ABT245AN | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SN74ABT245BNE4 vs SN74ABT245AN |
5962-9214801QRA | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74ABT245BNE4 vs 5962-9214801QRA |
SN74ABT245N | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SN74ABT245BNE4 vs SN74ABT245N |
74ABT245CPC | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | SN74ABT245BNE4 vs 74ABT245CPC |
SNJ54ABT245J | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74ABT245BNE4 vs SNJ54ABT245J |
54ABT245J/883 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ABT245BNE4 vs 54ABT245J/883 |
5962-9214802QRX | ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ABT245BNE4 vs 5962-9214802QRX |
5962-9214801QRA | Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | SN74ABT245BNE4 vs 5962-9214801QRA |
5962-9214801QRA | ABT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 | Texas Instruments | SN74ABT245BNE4 vs 5962-9214801QRA |