| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ABT2952ADBRE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs SN74ABT2952ADBRE4 |
| 74ABT2952CMSACX | Texas Instruments | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs 74ABT2952CMSACX |
| SN74ABT2952ADBR | Texas Instruments | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs SN74ABT2952ADBR |
| 74ABT2952CMSAX | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs 74ABT2952CMSAX |
| 74ABT2952CMSA | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs 74ABT2952CMSA |
| 74ABT2952DB,118 | NXP Semiconductors | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs 74ABT2952DB,118 |
| 74ABT2952DB,112 | NXP Semiconductors | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs 74ABT2952DB,112 |
| SN74ABT2952ADBRG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs SN74ABT2952ADBRG4 |
| SN74ABT2952ADB | Texas Instruments | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs SN74ABT2952ADB |
| SN74ABT2952DBLE | Texas Instruments | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | SN74ABT2952ADBLE vs SN74ABT2952DBLE |
Part Details for SN74ABT2952ADBLE by Texas Instruments
Results Overview of SN74ABT2952ADBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT2952ADBLE Information
SN74ABT2952ADBLE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT2952ADBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 | 4447 |
|
RFQ |
US Tariff Estimator: SN74ABT2952ADBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ABT2952ADBLE Part Data Attributes
|
|
SN74ABT2952ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2952ADBLE
Texas Instruments
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Abt | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 8.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 35 Ma | |
| Prop. Delay@Nom-Sup | 6.3 Ns | |
| Propagation Delay (tpd) | 6.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 5.3 Mm |
Alternate Parts for SN74ABT2952ADBLE
This table gives cross-reference parts and alternative options found for SN74ABT2952ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2952ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.