Part Details for SN74ABT374DBLE by Texas Instruments
Overview of SN74ABT374DBLE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN74ABT374DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT374DBLE-ND
|
DigiKey | BUS DRIVER, ABT SERIES, 8-BIT Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.0800 | Buy Now |
|
Quest Components | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 557 |
|
$1.1487 / $2.7848 | Buy Now |
|
Rochester Electronics | 74ABT374 - Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for SN74ABT374DBLE
SN74ABT374DBLE CAD Models
SN74ABT374DBLE Part Data Attributes
|
SN74ABT374DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT374DBLE
Texas Instruments
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for SN74ABT374DBLE
This table gives cross-reference parts and alternative options found for SN74ABT374DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT374DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT374ADBLE | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT374DBLE vs SN74ABT374ADBLE |
74ABT374CMSA | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT374DBLE vs 74ABT374CMSA |
SN74ABT374ADBR | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT374DBLE vs SN74ABT374ADBR |
74ABT374ADB-T | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT374DBLE vs 74ABT374ADB-T |
SN74ABT374ADBRE4 | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT374DBLE vs SN74ABT374ADBRE4 |
74ABT374DB-T | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT374DBLE vs 74ABT374DB-T |
935185540112 | IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT374DBLE vs 935185540112 |
SN74ABT374ADBE4 | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74ABT374DBLE vs SN74ABT374ADBE4 |
SN74ABT374ADB | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74ABT374DBLE vs SN74ABT374ADB |
74ABT374CMSAC | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT374DBLE vs 74ABT374CMSAC |