Logic
SN74ABT5400ADWR
Texas Instruments
Description: ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28

Overview of SN74ABT5400ADWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SN74ABT5400ADWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT5400 - Bus Driver, ABT Series, 1-Func, 11-Bit, True Output, BICMOS, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3000
  • 1 $1.9800
  • 25 $1.9400
  • 100 $1.8600
  • 500 $1.7800
  • 1,000 $1.6800
$1.6800 / $1.9800 Buy Now

CAD Models for SN74ABT5400ADWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT5400ADWR by Texas Instruments

SN74ABT5400ADWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ABT
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
11
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
45 mA
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ABT5400ADWR
    Texas Instruments
    ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28
    VS

Alternate Parts for SN74ABT5400ADWR

This table gives cross-reference parts and alternative options found for SN74ABT5400ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT5400ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT5400ADWG4 ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN74ABT5400ADWR vs SN74ABT5400ADWG4
SN74ABT5400DW 11-Bit Line/Memory Drivers With 3-State Outputs 28-SOIC -40 to 85 Texas Instruments SN74ABT5400ADWR vs SN74ABT5400DW
SN74ABT5400ADWRG4 ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN74ABT5400ADWR vs SN74ABT5400ADWRG4
Part Number Description Manufacturer Compare
SN74ABT5400ADWG4 ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN74ABT5400ADWR vs SN74ABT5400ADWG4
SN74ABT5400ADWRE4 ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN74ABT5400ADWR vs SN74ABT5400ADWRE4
SN74ABT5400ADWRG4 ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN74ABT5400ADWR vs SN74ABT5400ADWRG4

Related Parts for SN74ABT5400ADWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT5400ADWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT5400ADWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT5400ADWR would you like to use for your alert(s)?
  • Please alert me when SN74ABT5400ADWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT5400ADWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT5400ADWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT5400ADWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT5400ADWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT5400ADWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: