Filter Your Search
1 - 3 of 3 results
|
SN74ABT5400ADWR
Texas Instruments
|
$2.9980 | Yes | Yes | Obsolete | 5 V | 5.6 ns | 6.2 ns | 1 | 11 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-28 | 28 | unknown | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT5400ADWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.6 ns | 6.2 ns | 1 | 11 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||
|
SN74ABT5400ADWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.6 ns | 6.2 ns | 1 | 11 | YES | SOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 |