-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74ABT841ADBRE4
|
Mouser Electronics | Latches 10bit Bus D RoHS: Compliant | 0 |
|
$0.9070 / $0.9420 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT841ADBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT841ADBRE4
Texas Instruments
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT841ADBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT841ADBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT841DB | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841ADBRE4 vs 74ABT841DB |
74ABT841DB,118 | 74ABT841 - 10-bit bus interface latch; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT841ADBRE4 vs 74ABT841DB,118 |
SN74ABT841ADBE4 | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24, Bus Driver/Transceiver | Texas Instruments | SN74ABT841ADBRE4 vs SN74ABT841ADBE4 |
935069240118 | IC ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841ADBRE4 vs 935069240118 |
SN74ABT841DBLE | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT841ADBRE4 vs SN74ABT841DBLE |
74ABT841DB-T | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841ADBRE4 vs 74ABT841DB-T |
935069240112 | IC ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841ADBRE4 vs 935069240112 |
SN74ABT841DB | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24, Bus Driver/Transceiver | Texas Instruments | SN74ABT841ADBRE4 vs SN74ABT841DB |
SN74ABT841ADBLE | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT841ADBRE4 vs SN74ABT841ADBLE |