Logic
SN74ABTH162245DL
Description: ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48

Overview of SN74ABTH162245DL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ABTH162245DL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABTH162245DL by Rochester Electronics LLC

SN74ABTH162245DL
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
48
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
ABT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.1 ns
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.49 mm
Want to compare parts?
  1. SN74ABTH162245DL
    Rochester Electronics LLC
    ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48
    VS

Alternate Parts for SN74ABTH162245DL

This table gives cross-reference parts and alternative options found for SN74ABTH162245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH162245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT16623DLG4 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ABTH162245DL vs SN74ABT16623DLG4
BH162245ADL Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia SN74ABTH162245DL vs BH162245ADL
N74ABT162245ADL IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74ABTH162245DL vs N74ABT162245ADL
BT162245ADL-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors SN74ABTH162245DL vs BT162245ADL-T
74ABTH162245ADL Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia SN74ABTH162245DL vs 74ABTH162245ADL
SN74ABT16623DLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ABTH162245DL vs SN74ABT16623DLR
74ABTH162245DLRG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ABTH162245DL vs 74ABTH162245DLRG4
N74ABT162245ADL-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74ABTH162245DL vs N74ABT162245ADL-T
74ABTH162245DLG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Rochester Electronics LLC SN74ABTH162245DL vs 74ABTH162245DLG4
SN74ABT16623DLRG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ABTH162245DL vs SN74ABT16623DLRG4
Part Number Description Manufacturer Compare
MC74ACT623DW Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products SN74ABTH162245DL vs MC74ACT623DW
SN74ABT162245DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ABTH162245DL vs SN74ABT162245DL
54FCT162245ATEB CPACK-48, Tube Integrated Device Technology Inc SN74ABTH162245DL vs 54FCT162245ATEB
74ABTH162245ADL-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors SN74ABTH162245DL vs 74ABTH162245ADL-T
74FCT162245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc SN74ABTH162245DL vs 74FCT162245ATE
54FCT16245CTEB CPACK-48, Tube Integrated Device Technology Inc SN74ABTH162245DL vs 54FCT16245CTEB
IDT74FCT16245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation SN74ABTH162245DL vs IDT74FCT16245CTE
IDT74FCT16245CTEG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc SN74ABTH162245DL vs IDT74FCT16245CTEG
54FCT162245CTEB 16-Bit Bi-Directional Transceiver, CPACK15/Tube Renesas Electronics Corporation SN74ABTH162245DL vs 54FCT162245CTEB
CD74ACT623M96E4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ABTH162245DL vs CD74ACT623M96E4

Related Parts for SN74ABTH162245DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABTH162245DL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABTH162245DL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ABTH162245DL would you like to use for your alert(s)?
  • Please alert me when SN74ABTH162245DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABTH162245DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABTH162245DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABTH162245DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABTH162245DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABTH162245DL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: