-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9104
|
Newark | Logic, Trpl 3In Pos Nand Gate, 14Soic, Logic Family/Base Number:74Ac10, Logic Type:Nand, Output Current:24Ma, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC10DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$0.4520 / $0.5860 | Buy Now |
DISTI #
296-4294-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7223 In Stock |
|
$0.1588 / $0.3900 | Buy Now |
DISTI #
595-SN74AC10DR
|
Mouser Electronics | Logic Gates Triple 3-Input | 3709 |
|
$0.1580 / $0.3900 | Buy Now |
DISTI #
V72:2272_07325541
|
Arrow Electronics | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 Container: Cut Strips | Americas - 2901 |
|
$0.1628 / $0.3830 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1680 / $0.8400 | Buy Now | |
|
Ameya Holding Limited | SN74AC10DR 三路 3 输入与非门, 24mA, 2 → 6 V, 14针 SOIC封装 | 91055 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC10DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC10DR
Texas Instruments
3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC10DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC10DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC10D | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74AC10DR vs MC74AC10D |
74AC10M | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AC10DR vs 74AC10M |
CD74AC10M | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | SN74AC10DR vs CD74AC10M |
SN74AC10DG4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC10DR vs SN74AC10DG4 |
MC74AC10DC | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC10DR vs MC74AC10DC |
74AC10SC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AC10DR vs 74AC10SC |
SN74AC10DE4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC10DR vs SN74AC10DE4 |
74AC10SCQR | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | Texas Instruments | SN74AC10DR vs 74AC10SCQR |
SN74AC10DRE4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC10DR vs SN74AC10DRE4 |
MC74AC10DR2G | Triple 3-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | SN74AC10DR vs MC74AC10DR2G |