Logic
74AC10M
Description: AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14

Overview of 74AC10M by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
CD74AC10M Texas Instruments Triple 3-Input NAND Gates 14-SOIC -55 to 125
CD74AC10M96 Texas Instruments Triple 3-Input NAND Gates 14-SOIC -55 to 125
CD74AC10ME4 Texas Instruments Triple 3-Input NAND Gates 14-SOIC -55 to 125

CAD Models for 74AC10M by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC10M by STMicroelectronics

74AC10M
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74AC10M
    STMicroelectronics
    AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14
    VS

Alternate Parts for 74AC10M

This table gives cross-reference parts and alternative options found for 74AC10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC10D NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74AC10M vs MC74AC10D
CD74AC10M NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, Ge Solid State 74AC10M vs CD74AC10M
74AC10SC NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC 74AC10M vs 74AC10SC
MC74AC10DC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AC10M vs MC74AC10DC
74AC10SC NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74AC10M vs 74AC10SC
SN74AC10DRG4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments 74AC10M vs SN74AC10DRG4
SN74AC10DG4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments 74AC10M vs SN74AC10DG4
SN74AC10DR 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments 74AC10M vs SN74AC10DR
SN74AC10DRE4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments 74AC10M vs SN74AC10DRE4
SN74AC10D 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments 74AC10M vs SN74AC10D
Part Number Description Manufacturer Compare
TC74AC10FN-ELP IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74AC10M vs TC74AC10FN-ELP
74AC10SCT NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation 74AC10M vs 74AC10SCT
MC74AC10D AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AC10M vs MC74AC10D
MC74AC10DC NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74AC10M vs MC74AC10DC
SN74AC10DG4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments 74AC10M vs SN74AC10DG4
MC74AC10D NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74AC10M vs MC74AC10D
SN74AC10DRG4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments 74AC10M vs SN74AC10DRG4
MC74AC10DR2 NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74AC10M vs MC74AC10DR2
74AC10SCQR AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 Texas Instruments 74AC10M vs 74AC10SCQR
74AC10SCX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74AC10M vs 74AC10SCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC10M by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC10M by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74AC10M would you like to use for your alert(s)?
  • Please alert me when 74AC10M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC10M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC10M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC10M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC10M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC10M by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: