Part Details for SN74AC14DRE4 by Texas Instruments
Overview of SN74AC14DRE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for SN74AC14DRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 386 |
|
RFQ | ||
|
Quest Components | 308 |
|
$0.3250 / $0.6500 | Buy Now |
Part Details for SN74AC14DRE4
SN74AC14DRE4 CAD Models
SN74AC14DRE4 Part Data Attributes:
|
SN74AC14DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC14DRE4
Texas Instruments
AC SERIES, 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AC14DRE4
This table gives cross-reference parts and alternative options found for SN74AC14DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC14DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R75702SYX | AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 | Texas Instruments | SN74AC14DRE4 vs M38510R75702SYX |
MC74AC14DCR1 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC14DRE4 vs MC74AC14DCR1 |
MC74AC14DC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74AC14DRE4 vs MC74AC14DC |
M38510R75702SYA | AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 | Texas Instruments | SN74AC14DRE4 vs M38510R75702SYA |
CD74AC14M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | SN74AC14DRE4 vs CD74AC14M |
74AC14SC | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Texas Instruments | SN74AC14DRE4 vs 74AC14SC |
TC74AC14FN-ELP | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74AC14DRE4 vs TC74AC14FN-ELP |
MC74AC14DCR1 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74AC14DRE4 vs MC74AC14DCR1 |
MC74AC14DG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | SN74AC14DRE4 vs MC74AC14DG |
SN74AC14DRG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AC14DRE4 vs SN74AC14DRG4 |