Part Details for SN74AC245DBR by Texas Instruments
Results Overview of SN74AC245DBR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC245DBR Information
SN74AC245DBR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AC245DBR | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 |
Price & Stock for SN74AC245DBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74AC245DBR-296-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.8000 | Buy Now |
|
DISTI #
296-4314-1-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1199 In Stock |
|
$0.4975 / $1.1000 | Buy Now |
|
DISTI #
595-SN74AC245DBR
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 2117 |
|
$0.5040 / $1.1000 | Buy Now |
|
DISTI #
86020912
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 1501 | Americas - 2000 |
|
$0.4934 / $0.7958 | Buy Now |
|
|
Bristol Electronics | 134 |
|
RFQ | ||
|
|
Rochester Electronics | Bus Transceiver, AC Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.3947 / $0.6366 | Buy Now |
|
DISTI #
SN74AC245DBR
|
TME | IC: digital, bus transceiver, Ch: 8, CMOS, SMD, SSOP20, -40÷85°C Min Qty: 1 | 0 |
|
$0.4240 / $0.9500 | RFQ |
US Tariff Estimator: SN74AC245DBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AC245DBR
SN74AC245DBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC245DBR Part Data Attributes
|
|
SN74AC245DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC245DBR
Texas Instruments
Octal bus transceiver with 3-state outputs 20-SSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74AC245DBR
This table gives cross-reference parts and alternative options found for SN74AC245DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC245DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC245SM96E4 | Texas Instruments | Check for Price | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SSOP -55 to 125 | SN74AC245DBR vs CD74AC245SM96E4 |
| SN74AC245DBRG4 | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74AC245DBR vs SN74AC245DBRG4 |
| 74AC245DB-T | NXP Semiconductors | Check for Price | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | SN74AC245DBR vs 74AC245DB-T |
SN74AC245DBR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AC245DBR is 100 MHz, but it can vary depending on the output load and supply voltage.
-
Yes, the SN74AC245DBR can operate with a supply voltage as low as 2V, but the output voltage levels may not be as high as when operated at 5V.
-
The enable pins (1G, 2G) are active-low, meaning that the device is enabled when the pins are low. Tie the enable pins to GND or a low-level signal to enable the device.
-
The propagation delay of the SN74AC245DBR is typically around 10-15 ns, but it can vary depending on the operating conditions and output load.
-
Yes, the SN74AC245DBR can be used as a level translator between 5V and 3.3V systems, but ensure that the input voltage levels are within the recommended operating range.