Part Details for SN74AC245DWG4 by Texas Instruments
Overview of SN74AC245DWG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SN74AC245DWG4
SN74AC245DWG4 CAD Models
SN74AC245DWG4 Part Data Attributes
|
SN74AC245DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC245DWG4
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74AC245DWG4
This table gives cross-reference parts and alternative options found for SN74AC245DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC245DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACQ245SC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC245DWG4 vs 74ACQ245SC |
CD74AC245M | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AC245DWG4 vs CD74AC245M |
HD74AC245RP | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | SN74AC245DWG4 vs HD74AC245RP |
CD74AC245M | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | SN74AC245DWG4 vs CD74AC245M |
MC74AC245DWG | Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 38-TUBE | onsemi | SN74AC245DWG4 vs MC74AC245DWG |
74AC245SCQR | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC245DWG4 vs 74AC245SCQR |
TC74AC245FW | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AC245DWG4 vs TC74AC245FW |
74AC245SCX | Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 1000-REEL | onsemi | SN74AC245DWG4 vs 74AC245SCX |
MC74AC245DWC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74AC245DWG4 vs MC74AC245DWC |
MC74AC245DW | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | SN74AC245DWG4 vs MC74AC245DW |