Part Details for SN74AC245NSR by Texas Instruments
Results Overview of SN74AC245NSR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC245NSR Information
SN74AC245NSR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC245NSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31725-1-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20-SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
359 In Stock |
|
$0.5568 / $1.2100 | Buy Now |
|
DISTI #
595-SN74AC245NSR
|
Mouser Electronics | Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs RoHS: Compliant | 767 |
|
$0.5570 / $1.2000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 575 |
|
$0.4024 / $1.4370 | Buy Now |
|
|
Quest Components | 460 |
|
$0.6688 / $1.6720 | Buy Now | |
|
|
Quest Components | 460 |
|
$0.4982 / $1.9160 | Buy Now | |
|
DISTI #
SN74AC245NSR
|
TME | IC: digital, bus transceiver, Ch: 8, CMOS, SMD, SOP20, -40÷85°C, AC Min Qty: 1 | 0 |
|
$0.4780 / $1.0300 | RFQ |
|
|
LCSC | 40uA 2V6V 3.5ns5V50pF SO-20-208mil Buffers Drivers Receivers Transceivers RoHS | 14 |
|
$0.6523 / $0.9979 | Buy Now |
US Tariff Estimator: SN74AC245NSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AC245NSR
SN74AC245NSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC245NSR Part Data Attributes
|
|
SN74AC245NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC245NSR
Texas Instruments
Octal bus transceiver with 3-state outputs 20-SOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.6 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74AC245NSR
This table gives cross-reference parts and alternative options found for SN74AC245NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC245NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC245SJ | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | SN74AC245NSR vs 74AC245SJ |
SN74AC245NSR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AC245NSR is 100 MHz.
-
Yes, the SN74AC245NSR is compatible with 3.3V systems, but it can also operate at 5V. However, the output voltage will be limited to the supply voltage (VCC) minus 0.5V.
-
In a bidirectional application, the direction control pins (DIR) should be connected to a control signal that determines the direction of data flow. When DIR is high, the device operates in the A-to-B direction, and when DIR is low, it operates in the B-to-A direction.
-
The propagation delay of the SN74AC245NSR is typically around 10-15 ns, but it can vary depending on the operating frequency, temperature, and load conditions.
-
Yes, the SN74AC245NSR can be used as a level translator between 5V and 3.3V systems. However, it's essential to ensure that the input signals are within the recommended voltage range for the device.