Datasheets
SN74AC32PWG4 by:

Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85

Part Details for SN74AC32PWG4 by Texas Instruments

Overview of SN74AC32PWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AC32PWG4

Part # Distributor Description Stock Price Buy
Quest Components AC SERIES, QUAD 2-INPUT OR GATE, PDSO14 10
  • 1 $0.3264
$0.3264 Buy Now
Rochester Electronics OR Gate, AC Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 360
  • 1 $0.1706
  • 25 $0.1672
  • 100 $0.1604
  • 500 $0.1535
  • 1,000 $0.1450
$0.1450 / $0.1706 Buy Now

Part Details for SN74AC32PWG4

SN74AC32PWG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AC32PWG4 Part Data Attributes

SN74AC32PWG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AC32PWG4 Texas Instruments Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN74AC32PWG4

This table gives cross-reference parts and alternative options found for SN74AC32PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74AC32TELL AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation SN74AC32PWG4 vs HD74AC32TELL
74AC32MTCX OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC32PWG4 vs 74AC32MTCX
74AC32MTC OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC32PWG4 vs 74AC32MTC
SN74AC32PWRG4 Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 Texas Instruments SN74AC32PWG4 vs SN74AC32PWRG4
74AC32MTC Quad 2-Input OR Gate, 96-TUBE onsemi SN74AC32PWG4 vs 74AC32MTC
MC74AC32DTR2G Quad 2-Input OR Gate, TSSOP-14, 2500-REEL onsemi SN74AC32PWG4 vs MC74AC32DTR2G
N74AC32PW IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors SN74AC32PWG4 vs N74AC32PW
SN74AC32PWRE4 AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AC32PWG4 vs SN74AC32PWRE4
SN74AC32PWE4 Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 Texas Instruments SN74AC32PWG4 vs SN74AC32PWE4
MC74AC32DTR2 AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74AC32PWG4 vs MC74AC32DTR2
Part Number Description Manufacturer Compare
74AHC32D OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AC32PWG4 vs 74AHC32D
74VHC32MTCX OR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC32PWG4 vs 74VHC32MTCX
74AC32PW-T IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors SN74AC32PWG4 vs 74AC32PW-T
74VHC32M Quad 2-Input OR Gate, 1100-TUBE onsemi SN74AC32PWG4 vs 74VHC32M
74VHC32SJX Quad 2-Input OR Gate, 2000-REEL onsemi SN74AC32PWG4 vs 74VHC32SJX
74AC32MTC Quad 2-Input OR Gate, 96-TUBE onsemi SN74AC32PWG4 vs 74AC32MTC
74AC32MTCX OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Rochester Electronics LLC SN74AC32PWG4 vs 74AC32MTCX
74VHC32M OR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC32PWG4 vs 74VHC32M
SN74AHC32DG4 Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125 Texas Instruments SN74AC32PWG4 vs SN74AHC32DG4
74AHC32D,118 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia SN74AC32PWG4 vs 74AHC32D,118

SN74AC32PWG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC32PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC32PWG4 by Texas Instruments

  • Please alert me when SN74AC32PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AC32PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC32PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AC32PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC32PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC32PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: