Part Details for SN74AC32PWRG4 by Texas Instruments
Overview of SN74AC32PWRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AC32PWRG4
SN74AC32PWRG4 CAD Models
SN74AC32PWRG4 Part Data Attributes
|
SN74AC32PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC32PWRG4
Texas Instruments
Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74AC32PWRG4
This table gives cross-reference parts and alternative options found for SN74AC32PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC32TELL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74AC32PWRG4 vs HD74AC32TELL |
74AC32MTCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC32PWRG4 vs 74AC32MTCX |
74AC32MTC | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC32PWRG4 vs 74AC32MTC |
74AC32MTC | Quad 2-Input OR Gate, 96-TUBE | onsemi | SN74AC32PWRG4 vs 74AC32MTC |
MC74AC32DTR2G | Quad 2-Input OR Gate, TSSOP-14, 2500-REEL | onsemi | SN74AC32PWRG4 vs MC74AC32DTR2G |
N74AC32PW | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74AC32PWRG4 vs N74AC32PW |
SN74AC32PWG4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC32PWRG4 vs SN74AC32PWG4 |
SN74AC32PWRE4 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AC32PWRG4 vs SN74AC32PWRE4 |
SN74AC32PWE4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC32PWRG4 vs SN74AC32PWE4 |
MC74AC32DTR2 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74AC32PWRG4 vs MC74AC32DTR2 |