Logic
SN74AC373N
Description: Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85

Overview of SN74AC373N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for SN74AC373N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ1025
Newark Logic, Octal D Transp Latch, 20Dip, Logic Family/Base Number:74Ac373, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:10.5Ns, Output Current:24Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC373N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.3100
  • 10 $1.2100
  • 100 $1.1000
  • 500 $1.0400
  • 1,000 $0.9900
  • 2,500 $0.9340
  • 5,000 $0.9180
$0.9180 / $1.3100 Buy Now
DISTI # 296-26376-5-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 862
In Stock
  • 1 $1.5600
  • 20 $1.0110
  • 40 $0.9367
  • 100 $0.8583
  • 260 $0.7954
  • 500 $0.7610
  • 1,000 $0.7308
  • 2,500 $0.6990
  • 5,000 $0.6798
$0.6798 / $1.5600 Buy Now
DISTI # 595-SN74AC373N
Mouser Electronics Latches Octal D-Type Transp RoHS: Compliant 602
  • 1 $1.6100
  • 10 $1.3700
  • 100 $1.0500
  • 500 $0.9280
  • 1,000 $0.7330
  • 2,500 $0.6840
  • 5,000 $0.6500
$0.6500 / $1.6100 Buy Now
Bristol Electronics   Min Qty: 5 422
  • 5 $1.2375
  • 18 $0.8044
  • 64 $0.4641
  • 217 $0.3960
$0.3960 / $1.2375 Buy Now
Quest Components AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 325
  • 1 $1.6500
  • 16 $0.8250
  • 74 $0.4950
$0.4950 / $1.6500 Buy Now
DISTI # SN74AC373N
TME IC: digital, D-latch transparent, Ch: 8, 2÷6VDC, THT, DIP20, tube Min Qty: 3 0
  • 3 $1.1700
  • 10 $1.0300
  • 40 $0.9400
  • 120 $0.8000
  • 200 $0.6800
$0.6800 / $1.1700 RFQ

CAD Models for SN74AC373N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC373N by Texas Instruments

SN74AC373N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AC
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74AC373N
    Texas Instruments
    Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
    VS

Alternate Parts for SN74AC373N

This table gives cross-reference parts and alternative options found for SN74AC373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC373N AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-8 onsemi SN74AC373N vs MC74AC373N
74ACQ373PCQR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN74AC373N vs 74ACQ373PCQR
74AC373PC_NL Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74AC373N vs 74AC373PC_NL
CD74AC373EE4 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC SN74AC373N vs CD74AC373EE4
5962-8755501RA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Teledyne e2v SN74AC373N vs 5962-8755501RA
74AC373B Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, CERAMIC, DIP-20 Rochester Electronics LLC SN74AC373N vs 74AC373B
M38510/75403BRX OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74AC373N vs M38510/75403BRX
M38510/75403BRA Bus Driver, 8-Func, 1-Bit, True Output, CMOS, CDIP20, Teledyne e2v SN74AC373N vs M38510/75403BRA
74ACQ374PCQR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74AC373N vs 74ACQ374PCQR
5962-8755501RX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v SN74AC373N vs 5962-8755501RX
Part Number Description Manufacturer Compare
74AC373PC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74AC373N vs 74AC373PC
CD74AC373EX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Harris Semiconductor SN74AC373N vs CD74AC373EX
CD74AC373E Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PACKAGE-20 Rochester Electronics LLC SN74AC373N vs CD74AC373E
74AC373PC_NL Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74AC373N vs 74AC373PC_NL
54AC373DMQB IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74AC373N vs 54AC373DMQB
5962-8755501RX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v SN74AC373N vs 5962-8755501RX
74ACQ374PCQR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74AC373N vs 74ACQ374PCQR
74AC373B Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, CERAMIC, DIP-20 Rochester Electronics LLC SN74AC373N vs 74AC373B
CD74AC373E Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State SN74AC373N vs CD74AC373E
CD74AC373E Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN74AC373N vs CD74AC373E

Related Parts for SN74AC373N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC373N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC373N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AC373N would you like to use for your alert(s)?
  • Please alert me when SN74AC373N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC373N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC373N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC373N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC373N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC373N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: