| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AC373PWE4 | Texas Instruments | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs SN74AC373PWE4 |
| SN74AC373PWRE4 | Texas Instruments | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs SN74AC373PWRE4 |
| 74ACT373PWDH-T | NXP Semiconductors | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs 74ACT373PWDH-T |
| SN74AC373PWG4 | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs SN74AC373PWG4 |
| MC74AC373DT | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs MC74AC373DT |
| HD74ACT373T | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs HD74ACT373T |
| 74ACT373MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs 74ACT373MTCX_NL |
| HD74ACT373T-EL | Renesas Electronics Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs HD74ACT373T-EL |
| SN74ACT373PWE4 | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs SN74ACT373PWE4 |
| 74ACT373TTR | STMicroelectronics | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74AC373PW vs 74ACT373TTR |
Part Details for SN74AC373PW by Texas Instruments
Results Overview of SN74AC373PW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC373PW Information
SN74AC373PW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC373PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86283351
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 461 Package Multiple: 1 Date Code: 1101 | Americas - 25270 |
|
$0.5053 / $0.8149 | Buy Now |
|
|
Rochester Electronics | Bus Driver, AC Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 25270 |
|
$0.4042 / $0.6519 | Buy Now |
|
DISTI #
86283351
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 461 Package Multiple: 1 Date Code: 1101 | Americas - 25270 |
|
$0.5053 / $0.8149 | Buy Now |
|
DISTI #
86283351
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 461 Package Multiple: 1 Date Code: 1101 | Americas - 25270 |
|
$0.5053 / $0.8149 | Buy Now |
|
DISTI #
SN74AC373PW
|
TME | IC: digital, D-latch transparent, Ch: 8, CMOS, 2÷6VDC, SMD, TSSOP20 Min Qty: 3 | 0 |
|
$0.7000 / $1.5300 | RFQ |
US Tariff Estimator: SN74AC373PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC373PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC373PW Part Data Attributes
|
|
SN74AC373PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC373PW
Texas Instruments
Bus Driver, AC Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74AC373PW
This table gives cross-reference parts and alternative options found for SN74AC373PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC373PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AC373PW Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74AC373PW is 100 MHz.
-
Yes, the SN74AC373PW is compatible with 3.3V systems, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
The output enable (OE) pin should be connected to a logic low (GND) to enable the outputs, and to a logic high (VCC) to disable the outputs. It's recommended to use a pull-down resistor to ensure the OE pin is at a defined state.
-
The SN74AC373PW can sink up to 24 mA and source up to -24 mA per output pin.
-
The SN74AC373PW is rated for operation up to 85°C, but it's recommended to derate the device for operation above 70°C to ensure reliability.