Logic
SN74AC74DG4
Texas Instruments
Description: Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Overview of SN74AC74DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Energy and Power Systems Electronic Manufacturing

Price & Stock for SN74AC74DG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components IC,FLIP-FLOP,DUAL,D TYPE,AC-CMOS,SOP,14PIN,PLASTIC, LEAD FREE 949
  • 1 $0.4200
  • 58 $0.2800
  • 215 $0.1960
$0.1960 / $0.4200 Buy Now

CAD Models for SN74AC74DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC74DG4 by Texas Instruments

SN74AC74DG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
95000000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
125 MHz
Want to compare parts?
  1. SN74AC74DG4
    Texas Instruments
    Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
    VS

Alternate Parts for SN74AC74DG4

This table gives cross-reference parts and alternative options found for SN74AC74DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC74DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC74SCTR D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SCTR
74AC74SC D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SC
SN74AC74D Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74D
74AC74SCXR D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SCXR
74AC74SCQR D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SCQR
SN74AC74DR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74DR
SN74AC74DRE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74DRE4
74AC74SC_NL D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SC_NL
SN74AC74DRG4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74DRG4
SN74AC74DE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74DE4
Part Number Description Manufacturer Compare
74AC74SCTR D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SCTR
SN74AC74DR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74DR
SN74AC74D Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74D
SN74AC74DRG4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74DRG4
74AC74SC_NL D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SC_NL
SN74AC74DE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74DE4
SN74AC74DRE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74AC74DG4 vs SN74AC74DRE4
74AC74SC D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SC
74AC74SCQR D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation SN74AC74DG4 vs 74AC74SCQR

Related Parts for SN74AC74DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC74DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC74DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AC74DG4 would you like to use for your alert(s)?
  • Please alert me when SN74AC74DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC74DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC74DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC74DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC74DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC74DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: