| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AC74DR | Texas Instruments | $0.2070 | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74AC74DRE4 vs SN74AC74DR |
| 74AC74SCX | Rochester Electronics LLC | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | SN74AC74DRE4 vs 74AC74SCX |
| 74AC74SC | Rochester Electronics LLC | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | SN74AC74DRE4 vs 74AC74SC |
| 74AC74SCTR | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | SN74AC74DRE4 vs 74AC74SCTR |
| 74AC74SCX | Texas Instruments | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | SN74AC74DRE4 vs 74AC74SCX |
| 74AC74SC | Texas Instruments | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | SN74AC74DRE4 vs 74AC74SC |
| SN74AC74DG4 | Texas Instruments | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74AC74DRE4 vs SN74AC74DG4 |
| 74AC74SC_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | SN74AC74DRE4 vs 74AC74SC_NL |
| SN74AC74DRG4 | Texas Instruments | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74AC74DRE4 vs SN74AC74DRG4 |
| 74AC74SCX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | SN74AC74DRE4 vs 74AC74SCX |
Part Details for SN74AC74DRE4 by Texas Instruments
Results Overview of SN74AC74DRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC74DRE4 Information
SN74AC74DRE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC74DRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | 4357 |
|
RFQ |
US Tariff Estimator: SN74AC74DRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC74DRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC74DRE4 Part Data Attributes
|
|
SN74AC74DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC74DRE4
Texas Instruments
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 125000000 Hz | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 16 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 125 Mhz |
Alternate Parts for SN74AC74DRE4
This table gives cross-reference parts and alternative options found for SN74AC74DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC74DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.