Datasheets
SN74ACT04NSRE4 by: Texas Instruments

ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14

Part Details for SN74ACT04NSRE4 by Texas Instruments

Overview of SN74ACT04NSRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN74ACT04NSRE4

SN74ACT04NSRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ACT04NSRE4 Part Data Attributes

SN74ACT04NSRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ACT04NSRE4 Texas Instruments ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.3
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family ACT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74ACT04NSRE4

This table gives cross-reference parts and alternative options found for SN74ACT04NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT04NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ACT04NSRG4 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SO -40 to 85 Texas Instruments SN74ACT04NSRE4 vs SN74ACT04NSRG4
MC74ACT04MR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi SN74ACT04NSRE4 vs MC74ACT04MR2
MC74ACT04MEL ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi SN74ACT04NSRE4 vs MC74ACT04MEL
MC74ACT04MR1 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi SN74ACT04NSRE4 vs MC74ACT04MR1
MC74ACT04MG ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74ACT04NSRE4 vs MC74ACT04MG
TC74ACT04F IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74ACT04NSRE4 vs TC74ACT04F
MC74ACT04MELG ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74ACT04NSRE4 vs MC74ACT04MELG
Part Number Description Manufacturer Compare
74F04SJ Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74ACT04NSRE4 vs 74F04SJ
933739370623 F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors SN74ACT04NSRE4 vs 933739370623
74ABT04DB Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 Nexperia SN74ACT04NSRE4 vs 74ABT04DB
SN74ACT04DRG4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74ACT04NSRE4 vs SN74ACT04DRG4
74F14SC Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC SN74ACT04NSRE4 vs 74F14SC
MC74ACT04MELG ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74ACT04NSRE4 vs MC74ACT04MELG
MC74ACT04DG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi SN74ACT04NSRE4 vs MC74ACT04DG
N74F04D Inverter Nexperia SN74ACT04NSRE4 vs N74F04D
MC74ACT04MG ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74ACT04NSRE4 vs MC74ACT04MG
MC74F04DR2 Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74ACT04NSRE4 vs MC74F04DR2

SN74ACT04NSRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT04NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT04NSRE4 by Texas Instruments

  • Please alert me when SN74ACT04NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ACT04NSRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT04NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ACT04NSRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT04NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT04NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: