Part Details for SN74ACT07PWR by Texas Instruments
Results Overview of SN74ACT07PWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT07PWR Information
SN74ACT07PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT07PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74ACT07PWRCT-ND
|
DigiKey | IC BUFF 4.5V/5.5V 14-TSSOP Min Qty: 1 Container: Cut Tape |
2333 Cut Tape |
|
$0.1764 / $0.3900 | Buy Now |
|
DISTI #
296-SN74ACT07PWRDKR-ND
|
DigiKey | IC BUFF 4.5V/5.5V 14-TSSOP Min Qty: 1 Container: Digi-Reel |
2333 Digi-Reel® |
|
$0.1764 / $0.3900 | Buy Now |
|
DISTI #
296-SN74ACT07PWRTR-ND
|
DigiKey | IC BUFF 4.5V/5.5V 14-TSSOP Min Qty: 3000 Container: Tape & Reel |
2333 Tape & Reel |
|
$0.1542 / $0.1668 | Buy Now |
|
DISTI #
595-SN74ACT07PWR
|
Mouser Electronics | Buffers & Line Drivers 4.5V-to-5.5V six ch annel buffers with T RoHS: Compliant | 2900 |
|
$0.1770 / $0.3900 | Buy Now |
US Tariff Estimator: SN74ACT07PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT07PWR Part Data Attributes
|
|
SN74ACT07PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT07PWR
Texas Instruments
Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.002 Ma | |
| Prop. Delay@Nom-Sup | 8.3 Ns | |
| Propagation Delay (tpd) | 8.3 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |