| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT08DBR | Texas Instruments | $0.2326 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08DB vs SN74ACT08DBR |
| 74ACT08DB | Philips Semiconductors | Check for Price | AND Gate, CMOS, PDSO14 | SN74ACT08DB vs 74ACT08DB |
| N74ACT08DB | NXP Semiconductors | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08DB vs N74ACT08DB |
| SN74ACT08DBRE4 | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08DB vs SN74ACT08DBRE4 |
| 74ACT08DB | NXP Semiconductors | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08DB vs 74ACT08DB |
Part Details for SN74ACT08DB by Texas Instruments
Results Overview of SN74ACT08DB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT08DB Information
SN74ACT08DB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ACT08DBR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 85 |
Price & Stock for SN74ACT08DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 7639 |
|
RFQ |
US Tariff Estimator: SN74ACT08DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT08DB Part Data Attributes
|
|
SN74ACT08DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08DB
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for SN74ACT08DB
This table gives cross-reference parts and alternative options found for SN74ACT08DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.