-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74ACT08DRG3CT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7666 In Stock |
|
$0.1862 / $0.6400 | Buy Now |
DISTI #
595-SN74ACT08DRG3
|
Mouser Electronics | Logic Gates Quad 2-Input Pos- AND Gates RoHS: Compliant | 2719 |
|
$0.1860 / $0.6400 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-SOIC | 261618 |
|
RFQ | |
|
Win Source Electronics | IC GATE AND 4CH 2-INP 14-SOIC | 41200 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT08DRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08DRG3
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT08DRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08DRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT08AM | Quad 2-Input AND Gate, 1100-TUBE | onsemi | SN74ACT08DRG3 vs 74VHCT08AM |
74AHCT08D,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | SN74ACT08DRG3 vs 74AHCT08D,118 |
SN74ACT08DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ACT08DRG3 vs SN74ACT08DRE4 |
MC74ACT08DG | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | SN74ACT08DRG3 vs MC74ACT08DG |
CD74ACT08M96G4 | Quad 2-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | SN74ACT08DRG3 vs CD74ACT08M96G4 |
74ACT08SC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT08DRG3 vs 74ACT08SC |
935301307118 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ACT08DRG3 vs 935301307118 |
TC74VHCT08AFN | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | SN74ACT08DRG3 vs TC74VHCT08AFN |
MC74ACT08D | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | SN74ACT08DRG3 vs MC74ACT08D |
CD74ACT08MG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | SN74ACT08DRG3 vs CD74ACT08MG4 |