| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT08PW | Texas Instruments | $0.2821 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs SN74ACT08PW |
| 74ACT08SCQR | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs 74ACT08SCQR |
| TC74ACT08FN-ELP | Toshiba America Electronic Components | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs TC74ACT08FN-ELP |
| N74ACT08PW-T | NXP Semiconductors | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs N74ACT08PW-T |
| MC74ACT08DTR2 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs MC74ACT08DTR2 |
| DV74ACT08D | avg Semiconductors | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs DV74ACT08D |
| 74ACT08MTCX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs 74ACT08MTCX |
| MC74ACT08DTR2 | onsemi | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs MC74ACT08DTR2 |
| MC74ACT08DT | onsemi | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs MC74ACT08DT |
| MC74ACT08DCR1 | Motorola Semiconductor Products | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT08IDREP vs MC74ACT08DCR1 |
Part Details for SN74ACT08IDREP by Texas Instruments
Results Overview of SN74ACT08IDREP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT08IDREP Information
SN74ACT08IDREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ACT08IDREP | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-And Gates 14-SOIC -40 to 85 |
Price & Stock for SN74ACT08IDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-19501-2-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.9158 | Buy Now |
|
DISTI #
86029493
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 1401 | Americas - 2003 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86030031
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
595-SN74ACT08IDREP
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates RoHS: Compliant | 672 |
|
$1.7500 / $2.5500 | Buy Now |
|
|
Rochester Electronics | Logic IC AND Gate 4 Element 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 4003 |
|
$1.0900 / $1.3600 | Buy Now |
US Tariff Estimator: SN74ACT08IDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT08IDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT08IDREP Part Data Attributes
|
|
SN74ACT08IDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08IDREP
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ACT08IDREP
This table gives cross-reference parts and alternative options found for SN74ACT08IDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08IDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT08IDREP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT08IDREP is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To handle thermal issues, ensure good thermal conductivity between the device and the PCB, use thermal vias, and consider using a heat sink or thermal pad. Also, follow the recommended operating temperature range of -40°C to 85°C.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals. This helps prevent unwanted output states during power-up.
-
Yes, the SN74ACT08IDREP is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range of 0.8V to 2.7V for proper operation.
-
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using shielding or filtering components as needed.