| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT08E | Intersil Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT08N vs CD74ACT08E |
| 74ACTQ08DCQR | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT08N vs 74ACTQ08DCQR |
| CD74ACT08EX | Harris Semiconductor | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT08N vs CD74ACT08EX |
| MC74ACT08NG | onsemi | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT08N vs MC74ACT08NG |
| CD74ACT08E | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT08N vs CD74ACT08E |
| 74ACTQ08PC | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT08N vs 74ACTQ08PC |
| 5962-8954702CA | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT08N vs 5962-8954702CA |
| MC74ACT08NC | Motorola Semiconductor Products | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT08N vs MC74ACT08NC |
| CD74ACT08EE4 | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT08N vs CD74ACT08EE4 |
| MC74ACT08N | onsemi | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT08N vs MC74ACT08N |
Part Details for SN74ACT08N by Texas Instruments
Results Overview of SN74ACT08N by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT08N Information
SN74ACT08N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT08N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4354-5-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
1622 Tube |
|
$0.3558 / $0.7900 | Buy Now |
|
DISTI #
86282372
|
Verical | AND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 0701 | Americas - 29506 |
|
$0.2658 / $0.3858 | Buy Now |
|
DISTI #
86286170
|
Verical | AND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 0601 | Americas - 23375 |
|
$0.2658 / $0.3858 | Buy Now |
|
DISTI #
86287141
|
Verical | AND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 9901 | Americas - 3763 |
|
$0.2658 / $0.3858 | Buy Now |
|
DISTI #
86281977
|
Verical | AND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 0401 | Americas - 2336 |
|
$0.2658 / $0.3858 | Buy Now |
|
DISTI #
88045445
|
Verical | AND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 0501 | Americas - 1129 |
|
$0.2658 / $0.3858 | Buy Now |
|
DISTI #
88045160
|
Verical | AND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 973 Package Multiple: 1 | Americas - 1117 |
|
$0.2658 / $0.3858 | Buy Now |
|
DISTI #
595-SN74ACT08N
|
Mouser Electronics | Logic Gates Quad 2-Input Pos A 5 95-SN74AC08N A 595- A 595-SN74AC08N RoHS: Compliant | 1569 |
|
$0.3550 / $0.7900 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin PDIP Tube Min Qty: 1 | 50 |
|
$0.3000 / $0.7500 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin PDIP Tube | 5 |
|
RFQ |
US Tariff Estimator: SN74ACT08N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT08N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT08N Part Data Attributes
|
|
SN74ACT08N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08N
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIN LINE14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74ACT08N
This table gives cross-reference parts and alternative options found for SN74ACT08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT08N Frequently Asked Questions (FAQ)
-
The SN74ACT08N is a digital logic gate and does not have a clock input, so it does not have a maximum clock frequency. It can operate at frequencies up to the maximum toggle frequency of the device, which is typically in the hundreds of MHz.
-
The SN74ACT08N requires a single 5V power supply (VCC) and a ground connection (GND). Ensure that the power supply is stable and within the recommended operating range of 4.5V to 5.5V. Also, decouple the power supply with a 0.1uF capacitor to reduce noise and ensure reliable operation.
-
The propagation delay of the SN74ACT08N is typically around 10-15ns, but this can vary depending on the operating conditions and load capacitance. Refer to the datasheet for more detailed information on propagation delay and other timing parameters.
-
The SN74ACT08N is a 5V device, but it can be used in a 3.3V system with some limitations. The device will still function, but the output voltage levels may not be compatible with 3.3V logic. Additionally, the noise margin may be reduced, and the device may not meet the specified timing parameters. It is recommended to use a level translator or a 3.3V-compatible device instead.
-
The SN74ACT08N is a low-power device and does not generate significant heat. However, it is still important to ensure good thermal design practices, such as providing adequate airflow and using a heat sink if necessary. The device is rated for operation up to 70°C, but it is recommended to keep the junction temperature below 60°C for reliable operation.