| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT10DTR2G | onsemi | $0.1390 | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ACT10PWLE vs MC74ACT10DTR2G |
| SN74ACT10PWR | Texas Instruments | $0.2060 | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ACT10PWLE vs SN74ACT10PWR |
| SN74ACT10PW | Texas Instruments | $0.6146 | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ACT10PWLE vs SN74ACT10PW |
| SN74ACT10QPWRQ1 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ACT10PWLE vs SN74ACT10QPWRQ1 |
| SN74ACT10PWG4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ACT10PWLE vs SN74ACT10PWG4 |
| MC74ACT10DTR2 | onsemi | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ACT10PWLE vs MC74ACT10DTR2 |
| SN74ACT10PWE4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ACT10PWLE vs SN74ACT10PWE4 |
Part Details for SN74ACT10PWLE by Texas Instruments
Results Overview of SN74ACT10PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT10PWLE Information
SN74ACT10PWLE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT10PWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.0410 / $0.0662 | Buy Now |
US Tariff Estimator: SN74ACT10PWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT10PWLE Part Data Attributes
|
|
SN74ACT10PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10PWLE
Texas Instruments
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for SN74ACT10PWLE
This table gives cross-reference parts and alternative options found for SN74ACT10PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.