SN74ACT11008PWLE
Texas Instruments
Description: ACT SERIES, QUAD 2-INPUT AND GATE, PDSO16

Overview of SN74ACT11008PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74ACT11008PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT11008PWLE by Texas Instruments

SN74ACT11008PWLE
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G16
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74ACT11008PWLE
    Texas Instruments
    ACT SERIES, QUAD 2-INPUT AND GATE, PDSO16
    VS

Alternate Parts for SN74ACT11008PWLE

This table gives cross-reference parts and alternative options found for SN74ACT11008PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11008PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11008PWE4 Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 Texas Instruments SN74ACT11008PWLE vs 74ACT11008PWE4
74ACT11008PWR ACT SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74ACT11008PWLE vs 74ACT11008PWR
74ACT11008PWLE Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 Texas Instruments SN74ACT11008PWLE vs 74ACT11008PWLE
Part Number Description Manufacturer Compare
74ACT11032PWLE Quadruple 2-Input Positive-OR Gates 16-TSSOP -40 to 85 Texas Instruments SN74ACT11008PWLE vs 74ACT11032PWLE
74ACT11008PWRE4 IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, TSSOP-16, Gate Texas Instruments SN74ACT11008PWLE vs 74ACT11008PWRE4
74ACT11032PWRG4 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74ACT11008PWLE vs 74ACT11032PWRG4
74ACT11032DBRE4 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74ACT11008PWLE vs 74ACT11032DBRE4
74ACT11008PWR ACT SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74ACT11008PWLE vs 74ACT11008PWR
74ACT11032PWE4 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74ACT11008PWLE vs 74ACT11032PWE4
74ACT11032DB ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16 Texas Instruments SN74ACT11008PWLE vs 74ACT11032DB
SN74ACT11032PWLE ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16 Texas Instruments SN74ACT11008PWLE vs SN74ACT11032PWLE
SN74ACT11032DBLE ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16 Texas Instruments SN74ACT11008PWLE vs SN74ACT11032DBLE
74ACT11032PW ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74ACT11008PWLE vs 74ACT11032PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT11008PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT11008PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT11008PWLE would you like to use for your alert(s)?
  • Please alert me when SN74ACT11008PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT11008PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT11008PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT11008PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT11008PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT11008PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: